
EM9191_1104629 | |
|---|---|
DigiKey Part Number | 1719-EM9191_1104629-ND |
Manufacturer | |
Manufacturer Product Number | EM9191_1104629 |
Description | RF TXRX MOD CELLULAR CARD EDGE |
Customer Reference | |
Detailed Description | Cellular 3G, 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module Card Edge |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 4.5Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | M.2, USB | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |



