


241-6-16 | |
|---|---|
DigiKey Part Number | 595-1047-ND |
Manufacturer | |
Manufacturer Product Number | 241-6-16 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V Primary 16V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-6-16 Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 30VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 82.60mm L x 44.30mm W |
Voltage - Primary 115V | Height - Seated (Max) 49.80mm |
Voltage - Secondary (Full Load) 16V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 2A | Weight 1.1 lbs (499 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.70000 | Fr.18.70 |
| 10 | Fr.16.84400 | Fr.168.44 |
| 25 | Fr.16.14880 | Fr.403.72 |
| 50 | Fr.15.63940 | Fr.781.97 |
| 100 | Fr.15.14420 | Fr.1,514.42 |
| 250 | Fr.14.51132 | Fr.3,627.83 |
| 500 | Fr.14.04862 | Fr.7,024.31 |
| Unit Price without VAT: | Fr.18.70000 |
|---|---|
| Unit Price with VAT: | Fr.20.21470 |

