



IF-30-12 | |
|---|---|
DigiKey Part Number | IF-30-12-ND |
Manufacturer | |
Manufacturer Product Number | IF-30-12 |
Description | PWR XFMR SEMI-TORO 30VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 30VA Power Transformer 115V, 230V Primary Parallel 6V, Series 12V Secondary Parallel 5A, Series 2.5A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IF-30-12 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 30VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Semi-Toroidal | Size / Dimension 68.00mm L x 57.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 35.30mm |
Voltage - Secondary (Full Load) Parallel 6V, Series 12V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 5A, Series 2.5A | Weight 1.3 lbs (589.7 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | Fr.30.19550 | Fr.1,207.82 |
| Unit Price without VAT: | Fr.30.19550 |
|---|---|
| Unit Price with VAT: | Fr.32.64134 |

