MPI-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPI-300

MPI-300-10

DigiKey Part Number
595-1966-ND
Manufacturer
Manufacturer Product Number
MPI-300-10
Description
PWR XFMR LAMINATED 300VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 300VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 60A, Series 30A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MPI-300-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
100V, 115V, 200V, 215V, 230V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 60A, Series 30A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
300VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
104.80mm L x 113.10mm W
Height - Seated (Max)
98.20mm
Voltage - Isolation
4000Vrms
Weight
7.8 lbs (3.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.119.93600Fr.1,199.36
Unit Price without VAT:Fr.119.93600
Unit Price with VAT:Fr.129.65082