Laminated Core 650VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 81.2A, Series 40.6A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 650VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 81.2A, Series 40.6A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

MPI-650-16

DigiKey Part Number
595-1975-ND
Manufacturer
Manufacturer Product Number
MPI-650-16
Description
PWR XFMR LAMINATED 650VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 650VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 81.2A, Series 40.6A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MPI-650-16 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
650VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Terminal Block
Type
Laminated Core
Size / Dimension
133.30mm L x 119.40mm W
Voltage - Primary
100V, 115V, 200V, 215V, 230V
Height - Seated (Max)
117.80mm
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 81.2A, Series 40.6A
Weight
15 lbs (6.8 kg)
Primary Winding(s)
Dual, Multiple Taps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.215.77000Fr.215.77
Manufacturers Standard Package
Unit Price without VAT:Fr.215.77000
Unit Price with VAT:Fr.233.24737