



MPI-900-230 | |
|---|---|
DigiKey Part Number | 595-1749-ND |
Manufacturer | |
Manufacturer Product Number | MPI-900-230 |
Description | PWR XFMR LAMINATED 900VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 900VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 7.8A, Series 3.9A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPI-900-230 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 900VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 133.30mm L x 139.70mm W |
Voltage - Primary 100V, 115V, 200V, 215V, 230V | Height - Seated (Max) 117.80mm |
Voltage - Secondary (Full Load) Parallel 115V, Series 230V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 7.8A, Series 3.9A | Weight 19.8 lbs (9 kg) |
Primary Winding(s) Dual, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.275.98000 | Fr.275.98 |
| Unit Price without VAT: | Fr.275.98000 |
|---|---|
| Unit Price with VAT: | Fr.298.33438 |

