SMD Power Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD Power Inductor
SMD Power Inductor

SCIHP1350-6R8M

DigiKey Part Number
SCIHP1350-6R8M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCIHP1350-6R8M
Description
FIXED IND 6.8UH 10A 19.8MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 10 A 19.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SCIHP1350-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
19.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.543" L x 0.508" W (13.80mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.0.86416Fr.648.12
Unit Price without VAT:Fr.0.86416
Unit Price with VAT:Fr.0.93416