SCRH127/LD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCRH127/LD Series
Signal Transformer Lighting Products Overview

SCRH127/LD-102

DigiKey Part Number
SCRH127/LD-102-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH127/LD-102
Description
FIXED IND 1MH 660MA 1.5 OHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1 mH Shielded Inductor 660 mA 1.5Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.53853Fr.807.79
Unit Price without VAT:Fr.0.53853
Unit Price with VAT:Fr.0.58215