
SFAPI-102K-UL-TR | |
---|---|
DigiKey Part Number | 595-SFAPI-102K-UL-TR-ND - Tape & Reel (TR) 595-SFAPI-102K-UL-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFAPI-102K-UL-TR |
Description | FIXED IND 1MH 200MA AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 200 mA 2.3Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.650" L (6.60mm x 16.50mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.74000 | Fr.0.74 |
10 | Fr.0.60200 | Fr.6.02 |
25 | Fr.0.55720 | Fr.13.93 |
50 | Fr.0.52520 | Fr.26.26 |
100 | Fr.0.49510 | Fr.49.51 |
250 | Fr.0.45804 | Fr.114.51 |
500 | Fr.0.43188 | Fr.215.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.40723 | Fr.407.23 |
2,000 | Fr.0.38403 | Fr.768.06 |
3,000 | Fr.0.37108 | Fr.1,113.24 |
5,000 | Fr.0.35541 | Fr.1,777.05 |
7,000 | Fr.0.34546 | Fr.2,418.22 |
10,000 | Fr.0.34000 | Fr.3,400.00 |
Unit Price without VAT: | Fr.0.74000 |
---|---|
Unit Price with VAT: | Fr.0.79994 |