ST-4-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST-4-20
ST-4-24
ST-4-24

ST-4-20

DigiKey Part Number
595-1172-ND
Manufacturer
Manufacturer Product Number
ST-4-20
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 600mA, Series 300mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ST-4-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 600mA, Series 300mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.30mm L x 33.30mm W
Height - Seated (Max)
33.30mm
Voltage - Isolation
2500Vrms
Weight
0.44 lb (199.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.8.50000Fr.8.50
10Fr.7.66800Fr.76.68
25Fr.7.35440Fr.183.86
50Fr.7.12520Fr.356.26
100Fr.6.90180Fr.690.18
250Fr.6.61588Fr.1,653.97
500Fr.6.40660Fr.3,203.30
1,000Fr.6.20327Fr.6,203.27
Manufacturers Standard Package
Unit Price without VAT:Fr.8.50000
Unit Price with VAT:Fr.9.18850