
C8051F530A-IT | |
|---|---|
DigiKey Part Number | 336-1486-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F530A-IT |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Customer Reference | |
Detailed Description | 8051 C8051F53x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | C8051F530A-IT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.52000 | Fr.4.52 |
| 10 | Fr.3.75200 | Fr.37.52 |
| 74 | Fr.3.21351 | Fr.237.80 |
| 148 | Fr.3.06682 | Fr.453.89 |
| 296 | Fr.2.94047 | Fr.870.38 |
| 518 | Fr.2.85236 | Fr.1,477.52 |
| 1,036 | Fr.2.75902 | Fr.2,858.34 |
| 2,516 | Fr.2.66194 | Fr.6,697.44 |
| Unit Price without VAT: | Fr.4.52000 |
|---|---|
| Unit Price with VAT: | Fr.4.88612 |


