C8051F590-IM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 908
Unit Price: Fr.9.86000
Datasheet
C8051F963-B-GMR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F590-IM

DigiKey Part Number
336-1582-5-ND
Manufacturer
Manufacturer Product Number
C8051F590-IM
Description
IC MCU 8BIT 96KB FLASH 40QFN
Customer Reference
Detailed Description
8051 C8051F59x Microcontroller IC 8-Bit 50MHz 96KB (96K x 8) FLASH 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
EBI/EMI, SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Data Converters
A/D 32x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-QFN (6x6)
Package / Case
40-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types