Pushbutton Switch SPST Standard (Footswitch) Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard (Footswitch) Panel Mount, Rear
PA301
PA301

PA301

DigiKey Part Number
432-1205-ND
Manufacturer
Manufacturer Product Number
PA301
Description
SWITCH PUSH SPST 20A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard (Footswitch) Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Round, Plunger, Metal
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 12.70mm Dia
Type
Standard (Footswitch)
Operating Temperature
0°C ~ 85°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-Off
Electrical Life
50,000 Cycles
Current Rating (Amps)
20A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.19.59000Fr.19.59
10Fr.16.90400Fr.169.04
25Fr.15.93640Fr.398.41
50Fr.15.24060Fr.762.03
100Fr.14.57380Fr.1,457.38
250Fr.13.73528Fr.3,433.82
500Fr.13.13164Fr.6,565.82
Manufacturers Standard Package
Unit Price without VAT:Fr.19.59000
Unit Price with VAT:Fr.21.17679