
EFM32TG11B520F128GQ48-BR | |
|---|---|
DigiKey Part Number | EFM32TG11B520F128GQ48-BR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32TG11B520F128GQ48-BR |
Description | IC MCU 32BIT 128KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Tiny Gecko 1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.8V |
Part Status Active | Data Converters A/D 12bit SAR; D/A 12bit |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.49101 | Fr.2,491.01 |
| Unit Price without VAT: | Fr.2.49101 |
|---|---|
| Unit Price with VAT: | Fr.2.69278 |

