
EFM32TG840F16-D-QFN64 | |
|---|---|
DigiKey Part Number | 336-EFM32TG840F16-D-QFN64-ND |
Manufacturer | |
Manufacturer Product Number | EFM32TG840F16-D-QFN64 |
Description | IC MCU 32BIT 16KB FLASH 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b SAR; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 64-QFN (9x9) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM | Base Product Number |
Number of I/O 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | Fr.2.74392 | Fr.3,567.10 |
| Unit Price without VAT: | Fr.2.74392 |
|---|---|
| Unit Price with VAT: | Fr.2.96618 |

