
EFR32MG12P433F1024GM48-CR | |
---|---|
DigiKey Part Number | 336-EFR32MG12P433F1024GM48-CRTR-ND - Tape & Reel (TR) 336-EFR32MG12P433F1024GM48-CRCT-ND - Cut Tape (CT) 336-EFR32MG12P433F1024GM48-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32MG12P433F1024GM48-CR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | 20dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.6.22000 | Fr.15,550.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.79000 | Fr.10.79 |
10 | Fr.9.38800 | Fr.93.88 |
25 | Fr.8.89880 | Fr.222.47 |
100 | Fr.8.22810 | Fr.822.81 |
250 | Fr.7.82660 | Fr.1,956.65 |
500 | Fr.7.61328 | Fr.3,806.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.79000 | Fr.10.79 |
10 | Fr.9.38800 | Fr.93.88 |
25 | Fr.8.89880 | Fr.222.47 |
100 | Fr.8.22810 | Fr.822.81 |
250 | Fr.7.82660 | Fr.1,956.65 |
500 | Fr.7.54332 | Fr.3,771.66 |
1,000 | Fr.7.27660 | Fr.7,276.60 |
Unit Price without VAT: | Fr.10.79000 |
---|---|
Unit Price with VAT: | Fr.11.66399 |