
EFR32MG1B132F256GM48-C0R | |
---|---|
DigiKey Part Number | 336-4860-2-ND - Tape & Reel (TR) 336-4860-1-ND - Cut Tape (CT) 336-4860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32MG1B132F256GM48-C0R |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 16.5dBm | |
Sensitivity | -99dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.13000 | $9.13 |
10 | $7.92700 | $79.27 |
25 | $7.50720 | $187.68 |
100 | $6.93110 | $693.11 |
250 | $6.58608 | $1,646.52 |
500 | $6.34264 | $3,171.32 |
1,000 | $6.18120 | $6,181.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.05000 | $12,625.00 |
Unit Price without VAT: | $9.13000 |
---|---|
Unit Price with VAT: | $9.86953 |