40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32ZG23B020F512IM40-B

DigiKey Part Number
336-EFR32ZG23B020F512IM40-B-ND
Manufacturer
Manufacturer Product Number
EFR32ZG23B020F512IM40-B
Description
IC RF TXRX+MCU ISM<1GHZ 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz Z-Wave® 863MHz ~ 870MHz, 902MHz ~ 928MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EFR32ZG23B020F512IM40-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
2FSK, 2GFSK, DSSS, O-QPSK
Frequency
Data Rate (Max)
100kbps
Power - Output
20dBm
Sensitivity
-110dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
GPIO
23
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
6.8mA ~ 7.6mA
Current - Transmitting
16mA ~ 41.3mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,470
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.5.58000Fr.5.58
10Fr.4.84200Fr.48.42
25Fr.4.58480Fr.114.62
100Fr.4.23110Fr.423.11
490Fr.3.87422Fr.1,898.37
980Fr.3.73322Fr.3,658.56
1,470Fr.3.65462Fr.5,372.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.58000
Unit Price with VAT:Fr.6.03198