48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZR32HG320F64R69G-C0

DigiKey Part Number
336-6156-ND
Manufacturer
Manufacturer Product Number
EZR32HG320F64R69G-C0
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 142MHz ~ 1.05GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
-
Modulation
4GFSK, GFSK, GMSK, OOK
Frequency
Data Rate (Max)
1Mbps
Power - Output
20dBm
Sensitivity
-133dBm
Memory Size
64kB Flash, 8kB RAM
Serial Interfaces
I2C, SPI, UART, USART, USB
GPIO
25
Voltage - Supply
1.98V ~ 3.8V
Current - Receiving
11.1mA ~ 13.7mA
Current - Transmitting
22mA ~ 93mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types