
MGM240LA22VIF2R | |
|---|---|
DigiKey Part Number | 336-MGM240LA22VIF2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGM240LA22VIF2R |
Description | MULTIPROTOCOL MODULE 256KB RAM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part EFR32MG24 |
Packaging Tape & Reel (TR) | Memory Size 1.5MB Flash, 256kB RAM |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 6.6mA ~ 7.7mA |
Protocol | Current - Transmitting 7.4mA ~ 29.8mA |
Modulation DSSS, GFSK, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 125°C (TA) |
Data Rate 2Mbps | Package / Case Module |
Power - Output 10dBm | Base Product Number |
Sensitivity -95.4dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.74422 | Fr.3,744.22 |
| 2,000 | Fr.3.70672 | Fr.7,413.44 |
| Unit Price without VAT: | Fr.3.74422 |
|---|---|
| Unit Price with VAT: | Fr.4.04750 |

