
SI4468-A2A-IMR | |
|---|---|
DigiKey Part Number | SI4468-A2A-IMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4468-A2A-IMR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 142MHz ~ 1.05GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI4468-A2A-IMR Models |
Category | Sensitivity -133dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | GPIO 4 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 10.9mA ~ 13.7mA |
Type TxRx Only | Current - Transmitting 44.5mA ~ 88mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 125°C |
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 20-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 20-QFN (4x4) |
Power - Output 20dBm (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.58698 | Fr.8,967.45 |
| Unit Price without VAT: | Fr.3.58698 |
|---|---|
| Unit Price with VAT: | Fr.3.87753 |


