
| SI53308-B-GM | |
|---|---|
| DigiKey Part Number | 336-2498-ND | 
| Manufacturer | |
| Manufacturer Product Number | SI53308-B-GM | 
| Description | IC CLK BUFFER 1:3 725MHZ 32QFN | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:3 725 MHz 32-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SI53308-B-GM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Skyworks Solutions Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Type | Fanout Buffer (Distribution), Translator | |
| Number of Circuits | 2 | |
| Ratio - Input:Output | 1:3 | |
| Differential - Input:Output | Yes/Yes | |
| Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
| Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
| Frequency - Max | 725 MHz | |
| Voltage - Supply | 1.71V ~ 3.63V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-VFQFN Exposed Pad | |
| Supplier Device Package | 32-QFN (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.62000 | Fr.4.62 | 
| 10 | Fr.3.53400 | Fr.35.34 | 
| 25 | Fr.3.26360 | Fr.81.59 | 
| 100 | Fr.2.96640 | Fr.296.64 | 
| 490 | Fr.2.74157 | Fr.1,343.37 | 
| 980 | Fr.2.67088 | Fr.2,617.46 | 
| 1,470 | Fr.2.63549 | Fr.3,874.17 | 
| 2,940 | Fr.2.58357 | Fr.7,595.70 | 
| Unit Price without VAT: | Fr.4.62000 | 
|---|---|
| Unit Price with VAT: | Fr.4.99422 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland