Si72xx SOT23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7215-B-00-IVR

DigiKey Part Number
336-4134-2-ND - Tape & Reel (TR)
336-4134-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI7215-B-00-IVR
Description
SENSOR HALL EFFECT SENT SOT23-3
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
SENT
Sensing Range
±20mT
Voltage - Supply
3.3V ~ 26.5V
Current - Supply (Max)
1.7mA (Typ)
Current - Output (Max)
-
Resolution
13 b
Bandwidth
1kHz
Operating Temperature
-40°C ~ 125°C
Features
BIST
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,959
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.67000Fr.0.67
5Fr.0.60000Fr.3.00
10Fr.0.57100Fr.5.71
25Fr.0.53480Fr.13.37
50Fr.0.50900Fr.25.45
100Fr.0.48450Fr.48.45
500Fr.0.43206Fr.216.03
1,000Fr.0.41130Fr.411.30
Unit Price without VAT:Fr.0.67000
Unit Price with VAT:Fr.0.72427