
SI8610BC-B-IS | |
|---|---|
DigiKey Part Number | 336-2056-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8610BC-B-IS |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8610BC-B-IS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.69000 | Fr.1.69 |
| 10 | Fr.1.24700 | Fr.12.47 |
| 96 | Fr.1.01865 | Fr.97.79 |
| 192 | Fr.0.97307 | Fr.186.83 |
| 288 | Fr.0.95028 | Fr.273.68 |
| 576 | Fr.0.91682 | Fr.528.09 |
| 1,056 | Fr.0.89245 | Fr.942.43 |
| 2,592 | Fr.0.86318 | Fr.2,237.36 |
| 5,088 | Fr.0.84558 | Fr.4,302.31 |
| Unit Price without VAT: | Fr.1.69000 |
|---|---|
| Unit Price with VAT: | Fr.1.82689 |





