Similar
Similar
Similar

| TS6001AIG325T | |
|---|---|
| DigiKey Part Number | TS6001AIG325TSIL-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TS6001AIG325T | 
| Description | IC VREF SERIES 0.08% SOT23-3 | 
| Customer Reference | |
| Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.08% 500 µA SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Silicon Labs | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Reference Type | Series | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 2.5V | |
| Current - Output | 500 µA | |
| Tolerance | ±0.08% | |
| Temperature Coefficient | 10ppm/°C | |
| Noise - 0.1Hz to 10Hz | 50µVp-p | |
| Noise - 10Hz to 10kHz | 75µVrmp | |
| Voltage - Input | 2.7V ~ 12.6V | |
| Current - Supply | 35µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland