TS9004ISN16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.160.81120
Datasheet
EFM8BB10F8I-A-SOIC16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS9004ISN16

DigiKey Part Number
TS9004ISN16-ND
Manufacturer
Manufacturer Product Number
TS9004ISN16
Description
IC COMPARATR 4 W/VOLT REF 16SOIC
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Complementary, TTL 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tube
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
4
Output Type
CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
40mA
Current - Quiescent (Max)
5.1µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
7µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types