WT11U-E-AI56 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: Fr.159.20000
Datasheet
WT11U and WT41U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT11U-E-AI56

DigiKey Part Number
336-3918-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WT11U-E-AI56
Description
RF TXRX MOD BLUETOOTHU.FL SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.1 +EDR Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
17dBm
Sensitivity
-84dBm
Serial Interfaces
SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
36mA
Current - Transmitting
110mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types