
TANGO29/0.1M/IPEXMHF4/S/35 | |
|---|---|
DigiKey Part Number | 1679-TANGO29/0.1M/IPEXMHF4/S/35-ND |
Manufacturer | |
Manufacturer Product Number | TANGO29/0.1M/IPEXMHF4/S/35 |
Description | WIRELESS LAN AND BLUETOOTH COVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Dome I-PEX MHF4 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.116GHz, 3.95GHz | |
Frequency Range | 433MHz ~ 5.8GHz, 2GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 7.75dBi, 7.75dBi | |
Power - Max | 5 W | |
Features | Cable - 100mm | |
Termination | I-PEX MHF4 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.717" (18.20mm) | |
Applications | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.29.73000 | Fr.29.73 |
| 10 | Fr.24.19000 | Fr.241.90 |
| 25 | Fr.22.80600 | Fr.570.15 |
| 100 | Fr.21.28550 | Fr.2,128.55 |
| 250 | Fr.20.56088 | Fr.5,140.22 |
| Unit Price without VAT: | Fr.29.73000 |
|---|---|
| Unit Price with VAT: | Fr.32.13813 |

