



TANGO41/2.5M/SMAM/S/S/32 | |
|---|---|
DigiKey Part Number | TANGO41/2.5M/SMAM/S/S/32-ND |
Manufacturer | |
Manufacturer Product Number | TANGO41/2.5M/SMAM/S/S/32 |
Description | RF ANT 829MHZ/1.94GHZ WHIP STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Straight SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 3 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.067" (77.90mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.50.89000 | Fr.50.89 |
| 10 | Fr.39.65000 | Fr.396.50 |
| Unit Price without VAT: | Fr.50.89000 |
|---|---|
| Unit Price with VAT: | Fr.55.01209 |

