TANGO6A/3M/SMAM/SMAF/RP/S/20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TANGO6A/3M/SMAM/SMAF/RP/S/20

DigiKey Part Number
TANGO6A/3M/SMAM/SMAF/RP/S/20-ND
Manufacturer
Manufacturer Product Number
TANGO6A/3M/SMAM/SMAF/RP/S/20
Description
RF ANT 850/900MHZ DOME SMA MALE
Customer Reference
Detailed Description
RF ANTENNA GPRS, GPS, GSM Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz
Frequency Range
-
Antenna Type
Dome
Number of Bands
5
VSWR
1.5
Return Loss
-
Gain
28dB
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
2.598" (66.00mm)
Applications
GPRS, GPS, GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.