
SIT1602AI-83-33E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-83-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-83-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-83-33E-12.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.58000 | Fr.1.58 |
| 10 | Fr.1.37800 | Fr.13.78 |
| 25 | Fr.1.30280 | Fr.32.57 |
| 50 | Fr.1.24880 | Fr.62.44 |
| 100 | Fr.1.19720 | Fr.119.72 |
| 250 | Fr.1.13228 | Fr.283.07 |
| 500 | Fr.1.08546 | Fr.542.73 |
| 1,000 | Fr.1.04063 | Fr.1,040.63 |
| 2,500 | Fr.0.98424 | Fr.2,460.60 |
| Unit Price without VAT: | Fr.1.58000 |
|---|---|
| Unit Price with VAT: | Fr.1.70798 |

