
SIT1602BI-71-33S-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-71-33S-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-71-33S-48.000000 |
Description | MEMS OSC XO 48.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 10 | Fr.1.09000 | Fr.10.90 |
| 25 | Fr.1.03080 | Fr.25.77 |
| 50 | Fr.0.98800 | Fr.49.40 |
| 100 | Fr.0.94720 | Fr.94.72 |
| 250 | Fr.0.89572 | Fr.223.93 |
| 500 | Fr.0.85868 | Fr.429.34 |
| 1,000 | Fr.0.82321 | Fr.823.21 |
| 2,500 | Fr.0.77858 | Fr.1,946.45 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |



