


SIT8918AE-11-33S-11.059200 | |
---|---|
DigiKey Part Number | 1473-SIT8918AE-11-33S-11.059200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AE-11-33S-11.059200 |
Description | MEMS OSC XO 11.0592MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 11.0592 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.36000 | Fr.2.36 |
10 | Fr.2.05400 | Fr.20.54 |
25 | Fr.1.94160 | Fr.48.54 |
50 | Fr.1.86160 | Fr.93.08 |
100 | Fr.1.78460 | Fr.178.46 |
250 | Fr.1.68776 | Fr.421.94 |
500 | Fr.1.61804 | Fr.809.02 |
1,000 | Fr.1.55128 | Fr.1,551.28 |
2,500 | Fr.1.46732 | Fr.3,668.30 |
Unit Price without VAT: | Fr.2.36000 |
---|---|
Unit Price with VAT: | Fr.2.55116 |