Parametric Equivalent
Parametric Equivalent




SIT1630AI-H4-DCC-32.768E | |
|---|---|
DigiKey Part Number | 1473-30972-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT1630AI-H4-DCC-32.768E |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1630AI-H4-DCC-32.768E Models |
Category | Frequency Stability ±100ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 2.2µA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2x1.2) |
Type | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.5V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT1630AI-H4-DCC-32.768D | SiTime | 1,904 | SIT1630AI-H4-DCC-32.768DCT-ND | Fr.2.01000 | Parametric Equivalent |
| SIT1630AI-H4-DCC-32.768G | SiTime | 157 | 1473-1107-1-ND | Fr.2.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.26063 | Fr.1,260.63 |
| Unit Price without VAT: | Fr.1.26063 |
|---|---|
| Unit Price with VAT: | Fr.1.36274 |


