
SIT2024BMTS1-33N-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BMTS1-33N-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BMTS1-33N-4.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS, TTL Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS, TTL | Height - Seated (Max) 0.057" (1.45mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.60000 | Fr.15.60 |
| 10 | Fr.13.56200 | Fr.135.62 |
| 25 | Fr.12.82720 | Fr.320.68 |
| 50 | Fr.12.29860 | Fr.614.93 |
| 100 | Fr.11.79230 | Fr.1,179.23 |
| 250 | Fr.11.15588 | Fr.2,788.97 |
| 500 | Fr.10.85732 | Fr.5,428.66 |
| Unit Price without VAT: | Fr.15.60000 |
|---|---|
| Unit Price with VAT: | Fr.16.86360 |

