



2195835-5 | |
|---|---|
DigiKey Part Number | 17-2195835-5-ND |
Manufacturer | |
Manufacturer Product Number | 2195835-5 |
Description | ISM 868 / 915 MHZ ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, Zigbee™ PCB Trace MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 863MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | Cable - 50mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | ISM, LoRaWAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.65400 | Fr.6.54 |
| 25 | Fr.0.59200 | Fr.14.80 |
| 100 | Fr.0.52340 | Fr.52.34 |
| 300 | Fr.0.48500 | Fr.145.50 |
| 500 | Fr.0.47084 | Fr.235.42 |
| 1,000 | Fr.0.45458 | Fr.454.58 |
| 2,500 | Fr.0.43742 | Fr.1,093.55 |
| 5,000 | Fr.0.42707 | Fr.2,135.35 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |










