SIT5000AICGE-33E0-25.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 864
Unit Price: Fr.2.61000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: Fr.1.67738
Datasheet
25 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT5000AICGE-33E0-25.000000T

DigiKey Part Number
SIT5000AICGE-33E0-25.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5000AICGE-33E0-25.000000T
Description
MEMS OSC TCXO 25.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±5ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
31mA
Output
LVCMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT5000AICGE-33E0-25.000000XSiTime8641473-1372-1-NDFr.2.61000Parametric Equivalent
SIT5000AICGE-33E0-25.000000YSiTime0SIT5000AICGE-33E0-25.000000Y-NDFr.1.67738Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.56170Fr.4,685.10
Manufacturers Standard Package
Unit Price without VAT:Fr.1.56170
Unit Price with VAT:Fr.1.68820