SIT5001AI-8E-33E0-8.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: Fr.3.79529
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD

SIT5001AI-8E-33E0-8.000000T

DigiKey Part Number
SIT5001AI-8E-33E0-8.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5001AI-8E-33E0-8.000000T
Description
MEMS OSC TCXO SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
8 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
31mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.3.79529Fr.11,385.87
Manufacturers Standard Package
Unit Price without VAT:Fr.3.79529
Unit Price with VAT:Fr.4.10271