
SIT8008AI-83-33E-33.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008AI-83-33E-33.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-83-33E-33.000000 |
Description | MEMS OSC XO 33.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.02000 | Fr.1.02 |
10 | Fr.0.88100 | Fr.8.81 |
25 | Fr.0.83280 | Fr.20.82 |
50 | Fr.0.79840 | Fr.39.92 |
100 | Fr.0.76540 | Fr.76.54 |
250 | Fr.0.72376 | Fr.180.94 |
500 | Fr.0.69384 | Fr.346.92 |
1,000 | Fr.0.66516 | Fr.665.16 |
2,500 | Fr.0.62908 | Fr.1,572.70 |
Unit Price without VAT: | Fr.1.02000 |
---|---|
Unit Price with VAT: | Fr.1.10262 |