


SIT1602BI-13-30N-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-13-30N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-13-30N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.52000 | Fr.0.52 |
10 | Fr.0.45200 | Fr.4.52 |
25 | Fr.0.42760 | Fr.10.69 |
50 | Fr.0.40980 | Fr.20.49 |
100 | Fr.0.39290 | Fr.39.29 |
250 | Fr.0.37152 | Fr.92.88 |
500 | Fr.0.35614 | Fr.178.07 |
1,000 | Fr.0.34142 | Fr.341.42 |
2,500 | Fr.0.32288 | Fr.807.20 |
Unit Price without VAT: | Fr.0.52000 |
---|---|
Unit Price with VAT: | Fr.0.56212 |