
SIT8008BC-83-33E-2.457600 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-83-33E-2.457600-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-83-33E-2.457600 |
Description | MEMS OSC XO 2.4576MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 2.4576 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 2.4576 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.99000 | Fr.0.99 |
| 10 | Fr.0.86200 | Fr.8.62 |
| 25 | Fr.0.81520 | Fr.20.38 |
| 50 | Fr.0.78120 | Fr.39.06 |
| 100 | Fr.0.74890 | Fr.74.89 |
| 250 | Fr.0.70816 | Fr.177.04 |
| 500 | Fr.0.67888 | Fr.339.44 |
| 1,000 | Fr.0.65082 | Fr.650.82 |
| 2,500 | Fr.0.61551 | Fr.1,538.78 |
| Unit Price without VAT: | Fr.0.99000 |
|---|---|
| Unit Price with VAT: | Fr.1.07019 |

