1.162 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AI-J4-XXS-1.162000

DigiKey Part Number
1473-SIT8021AI-J4-XXS-1.162000-ND
Manufacturer
Manufacturer Product Number
SIT8021AI-J4-XXS-1.162000
Description
MEMS OSC XO 1.1620MHZ LVCMOS
Customer Reference
Detailed Description
1.162 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
1.5µA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-UFBGA, CSPBGA
Type
Supplier Device Package
4-CSP (1.54x.84)
Frequency
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.024" (0.60mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
160µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CHF
Strip
QuantityUnit PriceExt Price
1Fr.0.97000Fr.0.97
10Fr.0.83700Fr.8.37
25Fr.0.79160Fr.19.79
50Fr.0.75900Fr.37.95
100Fr.0.72740Fr.72.74
250Fr.0.68796Fr.171.99
500Fr.0.65948Fr.329.74
1,000Fr.0.63223Fr.632.23
2,500Fr.0.59793Fr.1,494.82
Manufacturers Standard Package
Unit Price without VAT:Fr.0.97000
Unit Price with VAT:Fr.1.04857