
SIT8208AC-31-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-31-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-31-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.81000 | Fr.2.81 |
| 10 | Fr.2.44700 | Fr.24.47 |
| 25 | Fr.2.31360 | Fr.57.84 |
| 50 | Fr.2.21820 | Fr.110.91 |
| 100 | Fr.2.12640 | Fr.212.64 |
| 250 | Fr.2.01100 | Fr.502.75 |
| 500 | Fr.1.92800 | Fr.964.00 |
| 1,000 | Fr.1.84848 | Fr.1,848.48 |
| 2,500 | Fr.1.74848 | Fr.4,371.20 |
| Unit Price without VAT: | Fr.2.81000 |
|---|---|
| Unit Price with VAT: | Fr.3.03761 |

