

SIT8208AC-GF-28E-74.175824Y | |
---|---|
DigiKey Part Number | SIT8208AC-GF-28E-74.175824Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-GF-28E-74.175824Y |
Description | MEMS OSC XO 74.175824MHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 74.175824 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 74.175824 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.2.89195 | Fr.2,891.95 |
Unit Price without VAT: | Fr.2.89195 |
---|---|
Unit Price with VAT: | Fr.3.12620 |