

SIT8208AC-GF-28E-74.176000X | |
|---|---|
DigiKey Part Number | SIT8208AC-GF-28E-74.176000X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-GF-28E-74.176000X |
Description | MEMS OSC XO 74.1760MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 74.176 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 74.176 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.3.47904 | Fr.869.76 |
| Unit Price without VAT: | Fr.3.47904 |
|---|---|
| Unit Price with VAT: | Fr.3.76084 |


