


SIT8920BM-12-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-12-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-12-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.61000 | Fr.4.61 |
| 10 | Fr.4.00300 | Fr.40.03 |
| 25 | Fr.3.78560 | Fr.94.64 |
| 50 | Fr.3.62920 | Fr.181.46 |
| 100 | Fr.3.47930 | Fr.347.93 |
| 250 | Fr.3.29068 | Fr.822.67 |
| 500 | Fr.3.15504 | Fr.1,577.52 |
| 1,000 | Fr.3.02511 | Fr.3,025.11 |
| 2,500 | Fr.2.86467 | Fr.7,161.67 |
| Unit Price without VAT: | Fr.4.61000 |
|---|---|
| Unit Price with VAT: | Fr.4.98341 |

