
SIT8924BA-72-33N-12.000000_6 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-72-33N-12.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-72-33N-12.000000_6 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.73000 | Fr.10.73 |
| 10 | Fr.9.32300 | Fr.93.23 |
| 25 | Fr.8.81720 | Fr.220.43 |
| 50 | Fr.8.45360 | Fr.422.68 |
| 100 | Fr.8.10500 | Fr.810.50 |
| 250 | Fr.7.66692 | Fr.1,916.73 |
| 500 | Fr.7.35176 | Fr.3,675.88 |
| 1,000 | Fr.7.12127 | Fr.7,121.27 |
| Unit Price without VAT: | Fr.10.73000 |
|---|---|
| Unit Price with VAT: | Fr.11.59913 |

