


SIT9005AI-11-18DA100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-11-18DA100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-11-18DA100.000000 |
Description | MEMS OSC XO 100.00000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±0.125%, Center Spread |
Packaging Strip | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.33000 | Fr.4.33 |
| 10 | Fr.3.76300 | Fr.37.63 |
| 25 | Fr.3.55920 | Fr.88.98 |
| 50 | Fr.3.41200 | Fr.170.60 |
| 100 | Fr.3.27100 | Fr.327.10 |
| 250 | Fr.3.09372 | Fr.773.43 |
| 500 | Fr.2.96616 | Fr.1,483.08 |
| 1,000 | Fr.2.84398 | Fr.2,843.98 |
| 2,500 | Fr.2.69037 | Fr.6,725.93 |
| Unit Price without VAT: | Fr.4.33000 |
|---|---|
| Unit Price with VAT: | Fr.4.68073 |




