
SIT9120AC-1B2-25E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B2-25E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B2-25E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.78000 | Fr.9.78 |
| 10 | Fr.8.49400 | Fr.84.94 |
| 25 | Fr.8.03320 | Fr.200.83 |
| 50 | Fr.7.70180 | Fr.385.09 |
| 100 | Fr.7.38430 | Fr.738.43 |
| 250 | Fr.6.98500 | Fr.1,746.25 |
| 500 | Fr.6.69778 | Fr.3,348.89 |
| 1,000 | Fr.6.42274 | Fr.6,422.74 |
| Unit Price without VAT: | Fr.9.78000 |
|---|---|
| Unit Price with VAT: | Fr.10.57218 |

