
SIT9120AC-1D3-33E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D3-33E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D3-33E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.30000 | Fr.6.30 |
| 10 | Fr.5.47500 | Fr.54.75 |
| 25 | Fr.5.17720 | Fr.129.43 |
| 50 | Fr.4.96340 | Fr.248.17 |
| 100 | Fr.4.75850 | Fr.475.85 |
| 250 | Fr.4.50088 | Fr.1,125.22 |
| 500 | Fr.4.31548 | Fr.2,157.74 |
| 1,000 | Fr.4.13796 | Fr.4,137.96 |
| Unit Price without VAT: | Fr.6.30000 |
|---|---|
| Unit Price with VAT: | Fr.6.81030 |

